
337 | |
|---|---|
DigiKey Part Number | 1528-337-ND |
Manufacturer | |
Manufacturer Product Number | 337 |
Description | CASE PLASTICCLR 4.961"LX3.583"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Clear Hand Held, Split Sides and End Panel(s) 4.961" L x 3.583" W (126.00mm x 91.00mm) X 1.339" (34.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Arduino | |
Size / Dimension | 4.961" L x 3.583" W (126.00mm x 91.00mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 17.8in² (115cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, Non Specified | |
Color | Clear | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.165 lb (74.84 g) |



