3D Printing Filament Black (Midnight) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 1.102 lb (500.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3222

DigiKey Part Number
1528-2301-ND
Manufacturer
Manufacturer Product Number
3222
Description
CHEETAH 3D PRINTER FILAMENT - 1.
Customer Reference
Detailed Description
3D Printing Filament Black (Midnight) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 1.102 lb (500.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Obsolete
Filament Material
TPU (Thermoplastic Polyurethane)
Color
Black (Midnight)
Filament Diameter
0.070" (1.75mm)
Weight
1.102 lb (500.0 g)
Tensile Strength
-
Flex Strength
-
Density
1.2g/cm³
Operating Temperature
235°C ~ 245°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.