
2450 | |
|---|---|
DigiKey Part Number | 1528-2450AD-ND |
Manufacturer | |
Manufacturer Product Number | 2450 |
Description | PLA FILAMENT 1.75MM RED 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Red PLA (Polylactide) 0.070" (1.75mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | Red | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 160°C ~ 220°C | |
Features | - |

