
2437 | |
|---|---|
DigiKey Part Number | 1528-2568-ND |
Manufacturer | |
Manufacturer Product Number | 2437 |
Description | ADDRESS LED STRIP WHITE WARM 1M |
Customer Reference | |
Detailed Description | Addressable Lighting - 144 LED Strip White, Warm 1000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Strip | |
Number of LEDs | 144 | |
Color | White, Warm | |
Controller Type | - | |
Utilized LED | APA102C | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | 1000.00mm L |


