
2254 | |
|---|---|
DigiKey Part Number | 1528-1895-ND |
Manufacturer | |
Manufacturer Product Number | 2254 |
Description | PI MODEL B+/2/3 CASE LID GREEN |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 3.661" L x 2.559" W x 0.118" H (93.00mm x 65.00mm x 3.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Adafruit PI Boxes | |
Size / Dimension | 3.661" L x 2.559" W x 0.118" H (93.00mm x 65.00mm x 3.00mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |










