ATtiny44 - Moisture Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1965

DigiKey Part Number
1528-1968-ND
Manufacturer
Manufacturer Product Number
1965
Description
CHIRP THE PLANT WATERING ALARM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ATtiny44 - Moisture Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Moisture
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
ATtiny44
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£13.46000£13.46
Manufacturers Standard Package
Unit Price without VAT:£13.46000
Unit Price with VAT:£16.15200