USB - micro B Receptacle Connector 5 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1829

DigiKey Part Number
1528-1408-ND
Manufacturer
Manufacturer Product Number
1829
Description
CONN RCPT MICRO USB B 5POS SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.71000£0.71
Manufacturers Standard Package
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200