Buzzers Transducer, Externally Driven Piezo 9 V 8kHz Wire Lead Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1740

DigiKey Part Number
1528-2219-ND
Manufacturer
Manufacturer Product Number
1740
Description
BUZZER PIEZO 9V 14MM WIRE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 9 V 8kHz Wire Lead Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
9 V
Voltage Range
9 ~ 40V
Frequency
8kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Wire Lead
Termination
Wire Leads
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.71000£0.71
Manufacturers Standard Package
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200