




1673 | |
|---|---|
DigiKey Part Number | 1528-1198-ND |
Manufacturer | |
Manufacturer Product Number | 1673 |
Description | GRAPHIC DISPLAY OLED RGB 1.27" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix Parallel/Serial 1.27" (32.26mm) 128 x 96 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.27" (32.26mm) | |
Viewing Area | 32.00mm W x 27.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 96 | |
Interface | Parallel/Serial | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.19000 | £22.19 |
| Unit Price without VAT: | £22.19000 |
|---|---|
| Unit Price with VAT: | £26.62800 |



