
1656 | |
|---|---|
DigiKey Part Number | 1528-1656-ND |
Manufacturer | |
Manufacturer Product Number | 1656 |
Description | 3M Z-AXIS CONDUCTIVE TAPE 9703 - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Conductive Adhesive Tape Adhesive Brown 2.00" (50.80mm) X 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Backing, Carrier Paper |
Manufacturer Adafruit Industries LLC | Thickness 0.0039" (3.9 mils, 0.099mm) |
Packaging Bulk | Width 2.00" (50.80mm) |
Part Status Active | Length 6.00" (152.40mm) |
Tape Type Conductive Adhesive | Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.15000 | £5.15 |
| Unit Price without VAT: | £5.15000 |
|---|---|
| Unit Price with VAT: | £6.18000 |

