
1652 | |
|---|---|
DigiKey Part Number | 1652-ND |
Manufacturer | |
Manufacturer Product Number | 1652 |
Description | MONITOR 9.70" 2048 X 1536 |
Customer Reference | |
Detailed Description | 9.70" (246.38mm) Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Touchscreen | - | |
Interface | - | |
Dot Pixels | 2048 x 1536 | |
Diagonal Screen Size | 9.70" (246.38mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £168.24000 | £168.24 |
| Unit Price without VAT: | £168.24000 |
|---|---|
| Unit Price with VAT: | £201.88800 |

