
1603 | |
|---|---|
DigiKey Part Number | 1528-1434-ND |
Manufacturer | |
Manufacturer Product Number | 1603 |
Description | BMP180 BAROMETRIC PRESS/TEMP 5V |
Customer Reference | |
Detailed Description | BMP180 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Sensing Range | 300 ~ 1100 hPa | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | BMP180 | |
Note | - |

