ILI9341 LCD Touchscreen 2.8" Display Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601

DigiKey Part Number
1528-1427-ND
Manufacturer
Manufacturer Product Number
1601
Description
TFT+TCHSCRN 320X240
Customer Reference
Detailed Description
ILI9341 LCD Touchscreen 2.8" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
ILI9341
Manufacturer
Adafruit Industries LLC
Contents
Board(s)
Packaging
Box
Interconnect System
Raspberry Pi HAT (26 pin)
Part Status
Discontinued at DigiKey
Primary Attributes
320x240 QVGA, Resistive Touch
Platform
Raspberry Pi
Secondary Attributes
SPI Interface(s)
Type
Display
Base Product Number
Function
LCD Touchscreen 2.8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.