



1532 | |
|---|---|
DigiKey Part Number | 1528-1532-ND |
Manufacturer | |
Manufacturer Product Number | 1532 |
Description | MCX JACK TO SMA RF CABLE ADAPTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX 10.250" (260.35mm) |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Adafruit Industries LLC | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Bulk | 2nd Connector MCX Plug, Right Angle |
Part Status Active | 2nd Contact Gender Male |
Style SMA to MCX | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector SMA Jack | Length 10.250" (260.35mm) |
1st Contact Gender Female | Color Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.33000 | £3.33 |
| Unit Price without VAT: | £3.33000 |
|---|---|
| Unit Price with VAT: | £3.99600 |


