


1298 | |
|---|---|
DigiKey Part Number | 1528-2209-ND |
Manufacturer | |
Manufacturer Product Number | 1298 |
Description | SOIL TEMPERATURE/MOISTURE SENSOR |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±4.5% RH 8 s User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±4.5% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | User Defined | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Probe | |
Supplier Device Package | - |








