


S20-30-30-B | |
|---|---|
DigiKey Part Number | 2495-S20-30-30-B-ND |
Manufacturer | |
Manufacturer Product Number | S20-30-30-B |
Description | STEPPER MTR HYB LINEAR ACT 3.9V |
Customer Reference | |
Detailed Description | Linear Actuator Stepper, Bipolar 1.181" (30.00mm) Ball Screw 3.9VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Actuonix Motion Devices Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 1.181" (30.00mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | 100% | |
Voltage - Rated | 3.9VDC | |
Construction | Ball Screw | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 40°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Approval Agency | - | |
Base Product Number |

