
VB28G210M | |
|---|---|
DigiKey Part Number | 5006-VB28G210M-ND |
Manufacturer | |
Manufacturer Product Number | VB28G210M |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 28V |
Mfr | Current - Output 1 2.1 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.12" L x 5.09" W x 3.44" H (130.0mm x 129.3mm x 87.4mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £343.55000 | £343.55 |
| 5 | £339.26400 | £1,696.32 |
| 10 | £334.97500 | £3,349.75 |
| 25 | £330.68600 | £8,267.15 |
| Unit Price without VAT: | £343.55000 |
|---|---|
| Unit Price with VAT: | £412.26000 |

