Enclosed AC DC Converters 1 Output 8V 100VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8AB70-100

DigiKey Part Number
5006-8AB70-100-ND
Manufacturer
Manufacturer Product Number
8AB70-100
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 8V 100VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
100VAC
Voltage - Output 1
8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
700 mA
Power (Watts)
-
Applications
Industrial, ITE (Commercial)
Efficiency
-
Operating Temperature
-20°C ~ 71°C
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.53" L x 2.53" W x 1.53" H (89.7mm x 64.3mm x 38.9mm)
Approval Agency
CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£200.72000£200.72
5£196.43600£982.18
10£192.14700£1,921.47
25£187.85840£4,696.46
Unit Price without VAT:£200.72000
Unit Price with VAT:£240.86400