
GT20-200220-08 | |
|---|---|
DigiKey Part Number | 4294-GT20-200220-08-ND |
Manufacturer | |
Manufacturer Product Number | GT20-200220-08 |
Description | 2 PIN POWER PLUG CONN, 4.4 MM PA |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Gray | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 20VDC | |
Cable Opening | 0.173" (4.40mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.93000 | £7.93 |
| 10 | £6.73600 | £67.36 |
| 25 | £6.31440 | £157.86 |
| 50 | £6.01280 | £300.64 |
| 100 | £5.72580 | £572.58 |
| 250 | £5.36748 | £1,341.87 |
| 500 | £5.11152 | £2,555.76 |
| 1,000 | £4.86786 | £4,867.86 |
| Unit Price without VAT: | £7.93000 |
|---|---|
| Unit Price with VAT: | £9.51600 |

