
57960-024H0H1-002 | |
|---|---|
DigiKey Part Number | 4294-57960-024H0H1-002TR-ND - Tape & Reel (TR) 4294-57960-024H0H1-002CT-ND - Cut Tape (CT) 4294-57960-024H0H1-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57960-024H0H1-002 |
Description | 24P, 3.0MM PITCH MICRO LOCK HOUS |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22700 | £2.27 |
| 25 | £0.21240 | £5.31 |
| 50 | £0.20220 | £10.11 |
| 100 | £0.19270 | £19.27 |
| 250 | £0.18056 | £45.14 |
| 500 | £0.17194 | £85.97 |
| 1,000 | £0.16372 | £163.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16049 | £320.98 |
| 4,000 | £0.15282 | £611.28 |
| 6,000 | £0.14851 | £891.06 |
| 10,000 | £0.14325 | £1,432.50 |
| 14,000 | £0.13989 | £1,958.46 |
| 20,000 | £0.13642 | £2,728.40 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

