
57958-012H0H1-001 | |
|---|---|
DigiKey Part Number | 4294-57958-012H0H1-001-ND |
Manufacturer | |
Manufacturer Product Number | 57958-012H0H1-001 |
Description | 12P, 3.0MM PITCH MICRO LOCK HOUS |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15600 | £1.56 |
| 25 | £0.14680 | £3.67 |
| 50 | £0.13980 | £6.99 |
| 100 | £0.13310 | £13.31 |
| 250 | £0.12472 | £31.18 |
| 500 | £0.11876 | £59.38 |
| 2,000 | £0.10769 | £215.38 |
| 4,000 | £0.10255 | £410.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

