
57958-004H0H1-001 | |
|---|---|
DigiKey Part Number | 4294-57958-004H0H1-001TR-ND - Tape & Reel (TR) 4294-57958-004H0H1-001CT-ND - Cut Tape (CT) 4294-57958-004H0H1-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57958-004H0H1-001 |
Description | 4P, 3.0MM PITCH MICRO LOCK HOUSI |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06600 | £0.66 |
| 25 | £0.06160 | £1.54 |
| 50 | £0.05880 | £2.94 |
| 100 | £0.05590 | £5.59 |
| 250 | £0.05244 | £13.11 |
| 500 | £0.04992 | £24.96 |
| 1,000 | £0.04754 | £47.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04660 | £93.20 |
| 4,000 | £0.04437 | £177.48 |
| 6,000 | £0.04312 | £258.72 |
| 10,000 | £0.04159 | £415.90 |
| 14,000 | £0.04062 | £568.68 |
| 20,000 | £0.03961 | £792.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

