
56966-0107N-002 | |
|---|---|
DigiKey Part Number | 4294-56966-0107N-002TR-ND - Tape & Reel (TR) 4294-56966-0107N-002CT-ND - Cut Tape (CT) 4294-56966-0107N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 56966-0107N-002 |
Description | 10P, 3.0MM PITCH MICRO LOCK HEAD |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Board Lock, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12.5A per Contact | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 10 | £1.19600 | £11.96 |
| 100 | £1.01640 | £101.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.99630 | £199.26 |
| 400 | £0.94875 | £379.50 |
| 600 | £0.92197 | £553.18 |
| 1,000 | £0.88933 | £889.33 |
| 1,400 | £0.86848 | £1,215.87 |
| 2,000 | £0.84691 | £1,693.82 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |

