
51688-0510M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0510M-001TR-ND - Tape & Reel (TR) 4294-51688-0510M-001CT-ND - Cut Tape (CT) 4294-51688-0510M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0510M-001 |
Description | 51P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 51 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.20mm | Housing Color White |
Height Above Board 0.037" (0.95mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.33000 | £3.30 |
| 25 | £0.30960 | £7.74 |
| 50 | £0.29480 | £14.74 |
| 100 | £0.28070 | £28.07 |
| 250 | £0.26312 | £65.78 |
| 500 | £0.25054 | £125.27 |
| 1,000 | £0.23857 | £238.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.22481 | £786.84 |
| 7,000 | £0.21408 | £1,498.56 |
| 10,500 | £0.20804 | £2,184.42 |
| 17,500 | £0.20068 | £3,511.90 |
| 24,500 | £0.19598 | £4,801.51 |
| 35,000 | £0.19111 | £6,688.85 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

