
51688-0410M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0410M-001TR-ND - Tape & Reel (TR) 4294-51688-0410M-001CT-ND - Cut Tape (CT) 4294-51688-0410M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0410M-001 |
Description | 41P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 41 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.15µin (0.08µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28500 | £2.85 |
| 25 | £0.26680 | £6.67 |
| 50 | £0.25400 | £12.70 |
| 100 | £0.24190 | £24.19 |
| 250 | £0.22664 | £56.66 |
| 500 | £0.21582 | £107.91 |
| 1,000 | £0.20552 | £205.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.19365 | £677.77 |
| 7,000 | £0.18441 | £1,290.87 |
| 10,500 | £0.17921 | £1,881.71 |
| 17,500 | £0.17287 | £3,025.22 |
| 24,500 | £0.16882 | £4,136.09 |
| 35,000 | £0.16463 | £5,762.05 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

