
51619-00801-001 | |
|---|---|
DigiKey Part Number | 4294-51619-00801-001TR-ND - Tape & Reel (TR) 4294-51619-00801-001CT-ND - Cut Tape (CT) 4294-51619-00801-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51619-00801-001 |
Description | 0.5MM PITCH EASY-ON FFC/FPC CONN |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17300 | £1.73 |
| 25 | £0.16200 | £4.05 |
| 50 | £0.15440 | £7.72 |
| 100 | £0.14700 | £14.70 |
| 250 | £0.13780 | £34.45 |
| 500 | £0.13120 | £65.60 |
| 1,000 | £0.12493 | £124.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12246 | £244.92 |
| 4,000 | £0.11661 | £466.44 |
| 6,000 | £0.11332 | £679.92 |
| 10,000 | £0.10931 | £1,093.10 |
| 14,000 | £0.10674 | £1,494.36 |
| 20,000 | £0.10409 | £2,081.80 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

