
51614-01001-001 | |
|---|---|
DigiKey Part Number | 4294-51614-01001-001TR-ND - Tape & Reel (TR) 4294-51614-01001-001CT-ND - Cut Tape (CT) 4294-51614-01001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51614-01001-001 |
Description | 0.5MM PITCH 10P EASY-ON FPC CONN |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.20800 | £2.08 |
| 25 | £0.19480 | £4.87 |
| 50 | £0.18560 | £9.28 |
| 100 | £0.17660 | £17.66 |
| 250 | £0.16552 | £41.38 |
| 500 | £0.15762 | £78.81 |
| 1,000 | £0.15008 | £150.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14009 | £560.36 |
| 8,000 | £0.13340 | £1,067.20 |
| 12,000 | £0.12964 | £1,555.68 |
| 20,000 | £0.12505 | £2,501.00 |
| 28,000 | £0.12212 | £3,419.36 |
| 40,000 | £0.11909 | £4,763.60 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

