
51495-0400P-002 | |
|---|---|
DigiKey Part Number | 4294-51495-0400P-002TR-ND - Tape & Reel (TR) 4294-51495-0400P-002CT-ND - Cut Tape (CT) 4294-51495-0400P-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51495-0400P-002 |
Description | 0.4MM PITCH 40 POSITION WIRE TO |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £1.04000 | £10.40 |
| 100 | £0.88340 | £88.34 |
| 500 | £0.78848 | £394.24 |
| 1,000 | £0.75086 | £750.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.70757 | £2,476.49 |
| 7,000 | £0.67383 | £4,716.81 |
| 10,500 | £0.65485 | £6,875.93 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

