
51167-03001-001 | |
|---|---|
DigiKey Part Number | 4294-51167-03001-001TR-ND - Tape & Reel (TR) 4294-51167-03001-001CT-ND - Cut Tape (CT) 4294-51167-03001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51167-03001-001 |
Description | 30P, 0.4MM PITCH BTB PLUG S/T SM |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aces Connectors | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 30 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.42100 | £4.21 |
| 25 | £0.39440 | £9.86 |
| 50 | £0.37540 | £18.77 |
| 100 | £0.35750 | £35.75 |
| 250 | £0.33504 | £83.76 |
| 500 | £0.31904 | £159.52 |
| 1,000 | £0.30381 | £303.81 |
| 2,500 | £0.28478 | £711.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.27130 | £2,034.75 |
| 15,000 | £0.25836 | £3,875.40 |
| 22,500 | £0.25108 | £5,649.30 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

