30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50671-0300R-001

DigiKey Part Number
4294-50671-0300R-001TR-ND - Tape & Reel (TR)
4294-50671-0300R-001CT-ND - Cut Tape (CT)
4294-50671-0300R-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50671-0300R-001
Description
0.5MM PITCH 30P EASY-ON FFC/FPC
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.079" (2.00mm)
Manufacturer
Aces Connectors
Locking Feature
Flip Lock
Series
Cable End Type
Tabbed, Tapered
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Flat Flex Type
FFC, FPC
Housing Material
Thermoplastic, Halogen Free
Mounting Type
Surface Mount, Right Angle
Actuator Material
Thermoplastic, Halogen Free
Connector/Contact Type
Contacts, Top and Bottom
Features
Solder Retention, Zero Insertion Force (ZIF)
Number of Positions
30
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Contact Finish Thickness
100.0µin (2.54µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH28D-30S-0.5SH(05)Hirose Electric Co Ltd16,412HFV230CT-ND£1.27000Similar
In-Stock: 1,938
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.36400£3.64
25£0.34080£8.52
50£0.32440£16.22
100£0.30890£30.89
250£0.28956£72.39
500£0.27572£137.86
1,000£0.26255£262.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.25737£514.74
4,000£0.24509£980.36
6,000£0.23817£1,429.02
10,000£0.22975£2,297.50
14,000£0.22436£3,141.04
20,000£0.21879£4,375.80
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600