
50311-0044N-001 | |
|---|---|
DigiKey Part Number | 4294-50311-0044N-001TR-ND - Tape & Reel (TR) 4294-50311-0044N-001CT-ND - Cut Tape (CT) 4294-50311-0044N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50311-0044N-001 |
Description | 4P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.079" (2.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 200VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18600 | £1.86 |
| 100 | £0.15780 | £15.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.14150 | £99.05 |
| 1,400 | £0.13474 | £188.64 |
| 2,100 | £0.13093 | £274.95 |
| 3,500 | £0.12629 | £442.02 |
| 4,900 | £0.12333 | £604.32 |
| 7,000 | £0.12026 | £841.82 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

