
50310-0094N-002 | |
|---|---|
DigiKey Part Number | 4294-50310-0094N-002TR-ND - Tape & Reel (TR) 4294-50310-0094N-002CT-ND - Cut Tape (CT) 4294-50310-0094N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50310-0094N-002 |
Description | 9P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.256" (6.50mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | 200VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.36800 | £3.68 |
| 100 | £0.31240 | £31.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.27766 | £222.13 |
| 1,600 | £0.26440 | £423.04 |
| 2,400 | £0.25694 | £616.66 |
| 4,000 | £0.24785 | £991.40 |
| 5,600 | £0.24203 | £1,355.37 |
| 8,000 | £0.23602 | £1,888.16 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

