
50247-050H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50247-050H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50247-050H0H0-001 |
Description | 50P, 1.0MM WTB HOUSING WHITE |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector Crimp Tin 28-32 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aces Connectors | Row Spacing 0.039" (1.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 28-32 AWG |
Number of Positions 50 | Contact Finish Tin |
Pitch 0.039" (1.00mm) | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06900 | £0.69 |
| 25 | £0.06480 | £1.62 |
| 50 | £0.06180 | £3.09 |
| 100 | £0.05880 | £5.88 |
| 250 | £0.05512 | £13.78 |
| 500 | £0.05248 | £26.24 |
| 1,000 | £0.04997 | £49.97 |
| 3,000 | £0.04623 | £138.69 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

