
50238-02073-001 | |
|---|---|
DigiKey Part Number | 4294-50238-02073-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50238-02073-001 |
Description | 20 POS, 1.0 MM PITCH WTB D/R WAF |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 1.25µin (0.032µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27730 | £277.30 |
| Unit Price without VAT: | £0.27730 |
|---|---|
| Unit Price with VAT: | £0.33276 |

