New at DigiKey
Image for 50209-00601-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50209-00601-001

DigiKey Part Number
4294-50209-00601-001TR-ND - Tape & Reel (TR)
4294-50209-00601-001CT-ND - Cut Tape (CT)
4294-50209-00601-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50209-00601-001
Description
6 POS, 0.8 MM PITCH WTB IDC MALE
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.075" (1.90mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Plastic, Halogen Free
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.7A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.21900£2.19
100£0.18660£18.66
500£0.16650£83.25
1,000£0.15854£158.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.14939£522.87
7,000£0.14226£995.82
10,500£0.13824£1,451.52
17,500£0.13335£2,333.62
24,500£0.13023£3,190.64
35,000£0.12699£4,444.65
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200