
50044-05001-002 | |
|---|---|
DigiKey Part Number | 4294-50044-05001-002TR-ND - Tape & Reel (TR) 4294-50044-05001-002CT-ND - Cut Tape (CT) 4294-50044-05001-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50044-05001-002 |
Description | 50PIN, 0.5MM BTB RCPT. CONN, SMT |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.5mm, 6mm, 6.5mm, 8mm, 9.5mm | |
Height Above Board | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.98800 | £9.88 |
| 25 | £0.92600 | £23.15 |
| 50 | £0.88160 | £44.08 |
| 100 | £0.83950 | £83.95 |
| 250 | £0.78688 | £196.72 |
| 500 | £0.74932 | £374.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.73452 | £734.52 |
| 2,000 | £0.69948 | £1,398.96 |
| 3,000 | £0.67976 | £2,039.28 |
| 5,000 | £0.65572 | £3,278.60 |
| 7,000 | £0.64035 | £4,482.45 |
| 10,000 | £0.62445 | £6,244.50 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

