AX7DAF1-500.0000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £7.39440
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £54.03580
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £54.03576
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £15.87800
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £15.20108
Datasheet
500 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Abracon: Who We Are Today
Abracon ClearClock PLL-Based Crystal Oscillators

AX7DAF1-500.0000T

DigiKey Part Number
AX7DAF1-500.0000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX7DAF1-500.0000T
Description
XTAL OSC XO 500.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX7DAF1-500.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
65mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£6.40740£1,601.85
Manufacturers Standard Package
Unit Price without VAT:£6.40740
Unit Price with VAT:£7.68888