


AWSZT-25.00CW-T | |
|---|---|
DigiKey Part Number | 535-10047-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSZT-25.00CW-T |
Description | CERAMIC RES 25.0000MHZ SMD |
Customer Reference | |
Detailed Description | 25 MHz Ceramic Resonator ±0.2% 60 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSZT-25.00CW-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 25 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | - | |
Impedance | 60 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Non-Standard | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) |

