


AWSCR-7.37CRLA-C15-T3 | |
|---|---|
DigiKey Part Number | 535-15108-2-ND - Tape & Reel (TR) 535-15108-1-ND - Cut Tape (CT) 535-15108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-7.37CRLA-C15-T3 |
Description | CERAMIC RES 7.3700MHZ 15PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.37 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 7.37 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.26000 | £2.60 |
| 25 | £0.24520 | £6.13 |
| 50 | £0.23520 | £11.76 |
| 100 | £0.22530 | £22.53 |
| 250 | £0.21312 | £53.28 |
| 500 | £0.20430 | £102.15 |
| 1,000 | £0.19585 | £195.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18316 | £549.48 |
| 6,000 | £0.17559 | £1,053.54 |
| 9,000 | £0.17130 | £1,541.70 |
| 15,000 | £0.16606 | £2,490.90 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

