


AWSCR-4.91CPLA-C33-T4 | |
|---|---|
DigiKey Part Number | 535-15097-2-ND - Tape & Reel (TR) 535-15097-1-ND - Cut Tape (CT) 535-15097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-4.91CPLA-C33-T4 |
Description | CERAMIC RES 4.9100MHZ 33PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.91 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.91 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.28200 | £2.82 |
| 25 | £0.26640 | £6.66 |
| 50 | £0.25560 | £12.78 |
| 100 | £0.24500 | £24.50 |
| 250 | £0.23168 | £57.92 |
| 500 | £0.22210 | £111.05 |
| 1,000 | £0.21291 | £212.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.19566 | £782.64 |
| 8,000 | £0.19105 | £1,528.40 |
| 12,000 | £0.17008 | £2,040.96 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

