


AWSCR-3.00CPLB-C30-T4 | |
|---|---|
DigiKey Part Number | 535-15075-2-ND - Tape & Reel (TR) 535-15075-1-ND - Cut Tape (CT) 535-15075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-3.00CPLB-C30-T4 |
Description | CERAMIC RES 3.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.4% 50 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 30 pF |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 3 MHz | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Frequency Stability ±0.4% | Height 0.071" (1.80mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.29700 | £2.97 |
| 25 | £0.28160 | £7.04 |
| 50 | £0.26980 | £13.49 |
| 100 | £0.25870 | £25.87 |
| 250 | £0.24464 | £61.16 |
| 500 | £0.23452 | £117.26 |
| 1,000 | £0.22481 | £224.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.20660 | £826.40 |
| 8,000 | £0.19806 | £1,584.48 |
| 12,000 | £0.19323 | £2,318.76 |
| 20,000 | £0.18731 | £3,746.20 |
| 28,000 | £0.18352 | £5,138.56 |
| 40,000 | £0.17958 | £7,183.20 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

