14.75 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.75 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount
Abracon: Who We Are Today

AWSCR-14.75CV-T

DigiKey Part Number
535-14319-2-ND - Tape & Reel (TR)
535-14319-1-ND - Cut Tape (CT)
535-14319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSCR-14.75CV-T
Description
CERAMIC RES 14.7500MHZ 22PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.75 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
14.75 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
22 pF
Impedance
60 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.35200£3.52
25£0.32320£8.08
50£0.29820£14.91
100£0.28600£28.60
250£0.26304£65.76
500£0.26022£130.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.24293£242.93
2,000£0.24095£481.90
3,000£0.23992£719.76
5,000£0.23876£1,193.80
7,000£0.23583£1,650.81
10,000£0.23076£2,307.60
12,000£0.22822£2,738.64
24,000£0.22177£5,322.48
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000