


AWSCR-12.00CV-T | |
|---|---|
DigiKey Part Number | 535-10007-2-ND - Tape & Reel (TR) 535-10007-1-ND - Cut Tape (CT) 535-10007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-12.00CV-T |
Description | CERAMIC RES 12.0000MHZ 22PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-12.00CV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 12 MHz | |
Frequency Stability | ±0.4% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 22 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28800 | £2.88 |
| 25 | £0.27240 | £6.81 |
| 50 | £0.26140 | £13.07 |
| 100 | £0.25050 | £25.05 |
| 250 | £0.23696 | £59.24 |
| 500 | £0.22716 | £113.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21776 | £217.76 |
| 2,000 | £0.20875 | £417.50 |
| 3,000 | £0.20365 | £610.95 |
| 5,000 | £0.19741 | £987.05 |
| 7,000 | £0.19341 | £1,353.87 |
| 10,000 | £0.18925 | £1,892.50 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

