
AVR-1F131309SR36LT | |
|---|---|
DigiKey Part Number | 535-AVR-1F131309SR36LTTR-ND - Tape & Reel (TR) 535-AVR-1F131309SR36LTCT-ND - Cut Tape (CT) 535-AVR-1F131309SR36LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F131309SR36LT |
Description | FIXED IND 360NH 83A 0.17 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 nH Unshielded Molded Inductor 83 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.661" Dia (16.80mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £1.07300 | £10.73 |
| 100 | £0.88270 | £88.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.80423 | £241.27 |
| 600 | £0.75835 | £455.01 |
| 900 | £0.73278 | £659.50 |
| 1,500 | £0.70180 | £1,052.70 |
| 2,100 | £0.68214 | £1,432.49 |
| 3,000 | £0.66191 | £1,985.73 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |

