
ATXK-H14-D-32.768KHZ-E50-T3 | |
|---|---|
DigiKey Part Number | 535-ATXK-H14-D-32.768KHZ-E50-T3TR-ND - Tape & Reel (TR) 535-ATXK-H14-D-32.768KHZ-E50-T3CT-ND - Cut Tape (CT) 535-ATXK-H14-D-32.768KHZ-E50-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXK-H14-D-32.768KHZ-E50-T3 |
Description | XTAL OSC TCXO 32.768KHZ CMOS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.15x1.35) | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.96000 | £2.96 |
| 10 | £2.57700 | £25.77 |
| 25 | £2.43720 | £60.93 |
| 50 | £2.33620 | £116.81 |
| 100 | £2.23960 | £223.96 |
| 250 | £2.11812 | £529.53 |
| 500 | £2.06338 | £1,031.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.82146 | £5,464.38 |
| Unit Price without VAT: | £2.96000 |
|---|---|
| Unit Price with VAT: | £3.55200 |







