Parametric Equivalent

ATX-13-D-32.000MHZ-F20-T3 | |
|---|---|
DigiKey Part Number | 535-ATX-13-D-32.000MHZ-F20-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATX-13-D-32.000MHZ-F20-T3 |
Description | TCXO 2016 4-SMD 32MHZ 2PPM -40C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.23622 | £3,708.66 |
| Unit Price without VAT: | £1.23622 |
|---|---|
| Unit Price with VAT: | £1.48346 |


