
ATX-11-F-26.000MHZ-F05-T | |
|---|---|
DigiKey Part Number | 535-ATX-11-F-26.000MHZ-F05-TTR-ND - Tape & Reel (TR) 535-ATX-11-F-26.000MHZ-F05-TCT-ND - Cut Tape (CT) 535-ATX-11-F-26.000MHZ-F05-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-11-F-26.000MHZ-F05-T |
Description | XTAL OSC TCXO 26 MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATX-11-F-26.000MHZ-F05-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 10 | £1.81900 | £18.19 |
| 25 | £1.72080 | £43.02 |
| 50 | £1.64940 | £82.47 |
| 100 | £1.58110 | £158.11 |
| 250 | £1.49532 | £373.83 |
| 500 | £1.43354 | £716.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.37437 | £1,374.37 |
| 2,000 | £1.31770 | £2,635.40 |
| 3,000 | £1.28567 | £3,857.01 |
| 5,000 | £1.24644 | £6,232.20 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |

