


ATFC-0402-8N2B-T | |
|---|---|
DigiKey Part Number | 535-10387-2-ND - Tape & Reel (TR) 535-10387-1-ND - Cut Tape (CT) 535-10387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-8N2B-T |
Description | FIXED IND 8.2NH 220MA 1.25 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Thin Film Inductor 220 mA 1.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-8N2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04600 | £0.46 |
| 100 | £0.03760 | £3.76 |
| 1,000 | £0.03092 | £30.92 |
| 5,000 | £0.02697 | £134.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02543 | £254.30 |
| 20,000 | £0.02397 | £479.40 |
| 30,000 | £0.02316 | £694.80 |
| 50,000 | £0.02218 | £1,109.00 |
| 70,000 | £0.02156 | £1,509.20 |
| 100,000 | £0.02092 | £2,092.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

