


ATFC-0201-1N4B-T | |
|---|---|
DigiKey Part Number | 535-10318-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATFC-0201-1N4B-T |
Description | FIXED IND 1.4NH 250MA 450 MOHM |
Customer Reference | |
Detailed Description | 1.4 nH Unshielded Thin Film Inductor 250 mA 450mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0201-1N4B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05400 | £0.54 |
| 100 | £0.04420 | £4.42 |
| 1,000 | £0.03634 | £36.34 |
| 5,000 | £0.03170 | £158.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

