ATCA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATCA Series
Abracon: Who We Are Today

ATCA-08-471M-V

DigiKey Part Number
535-13514-ND
Manufacturer
Manufacturer Product Number
ATCA-08-471M-V
Description
FIXED IND 470UH 7A 64 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Toroidal Inductor 7 A 64mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
ATCA-08-471M-V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Size / Dimension
1.673" L x 0.846" W (42.50mm x 21.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,164
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6.04000£6.04
10£4.31000£43.10
30£3.91900£117.57
60£3.62600£217.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.04000
Unit Price with VAT:£7.24800